
Industrial-grade 16-bit RISC microcontroller operating at up to 16 MHz. Features 16KB FLASH, 512 bytes SRAM, and 24 I/O lines. Integrated peripherals include a comparator, UART, SPI, I2C, and timer. Packaged in a 32-terminal, 5x5mm QUAD S-PQCC-N32, suitable for operation from -40°C to 85°C. Supports PWM channels and includes ADC and DMA capabilities.
Texas Instruments MSP430G2513IRHB32T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.42 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2513IRHB32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.