16-bit RISC microcontroller featuring 32 I/O lines, 33024 words of FLASH ROM, and 1024 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with a supply voltage range of 1.8V to 3.6V, nominal 3.3V, and a maximum supply current of 0.55mA. Includes ADC functionality and PWM channels. Packaged in a 49-terminal R-XBGA-B49 (DSBGA) with dimensions of 3.33mm width and 3.488mm length. Designed for industrial temperature ranges from -40°C to 85°C.
Texas Instruments MSP430G2744IYFFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B49 |
| Width | 3.33 |
| Length | 3.488 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 33024 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2744IYFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.