
16-bit RISC microcontroller featuring a 16-MHz clock speed, 32KB Flash memory, and 2KB RAM. This device integrates a metering Analog Front-End (AFE) with two 24-bit Sigma-Delta Analog-to-Digital Converters (ADCs) and two 16-bit timers. It offers 16 I/O lines and operates within an industrial temperature range of -40°C to 105°C. The component is housed in a 32-terminal, 5x5mm QUAD JEDEC S-PQCC-N32 package, with a supply voltage range of 2.2V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430I2021TRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430I2021TRHBR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16.384 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430I2021TRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.