16-MHz RISC microcontroller featuring a metering Analog Front End (AFE) with two 24-bit Sigma-Delta Analog-to-Digital Converters (ADCs). Includes two 16-bit timers, 32KB of Flash memory, and 2KB of RAM. Operates from a 2.2V to 3.6V supply voltage with a maximum clock frequency of 16.384 MHz. Housed in a 32-terminal, 5x5mm QUAD VQFN package, suitable for industrial temperature ranges from -40°C to 105°C. Offers 16 I/O lines and PWM channel capability.
Sign in to ask questions about the Texas Instruments MSP430I2021TRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430I2021TRHBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16.384 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430I2021TRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.