16-bit RISC microcontroller featuring a 16-MHz clock frequency, 16KB Flash memory, and 1KB RAM. This industrial-grade component offers 3 24-bit Sigma-Delta ADCs and 2 16-bit timers, with 16 I/O lines. Operates across a -40°C to 105°C temperature range with a 2.2V to 3.6V supply voltage. Packaged in a 32-VQFN (S-PQCC-N32) with QUAD terminal positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430I2030TRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16.384 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430I2030TRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.