16-bit RISC microcontroller featuring a 16-MHz clock speed, 32KB Flash memory, and 2KB RAM. This industrial-grade MCU includes a metering Analog Front-End (AFE) with three 24-bit Sigma-Delta ADCs and two 16-bit timers. It offers 16 I/O lines and supports PWM generation. Packaged in a 32-VQFN with dimensions of 5x5mm, it operates across a temperature range of -40°C to 105°C and a supply voltage of 2.2V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430I2031TRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430I2031TRHBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16.384 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430I2031TRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.