16-bit RISC microcontroller operating at up to 4 MHz. Features 2KB ROM and 2KB SRAM, an 8-bit ADC, an 8-bit DAC, a comparator, and a timer. This 14-terminal device, packaged in a 14-TSSOP (R-PDSO-G14), supports 11 I/O lines and PWM output. Operates within a commercial temperature range of 0°C to 50°C with a nominal supply voltage of 1.3V, ranging from 1.5V to 1.65V, and a maximum supply current of 0.105A.
Texas Instruments MSP430L092SPW technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.105 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430L092SPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.