16-bit ultra-low-power microcontroller featuring 16kB OTP memory and 512B RAM. Operates at up to 8MHz with a 16-bit data bus and includes UART/USART interfaces. Equipped with a 14-bit ADC, 2 timers/counters, and an 84-segment LCD driver. Surface mountable in a 64-QFP package, this device supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C.
Texas Instruments MSP430P325AIPG technical specifications.
| Access Time | 3us |
| Package/Case | BQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | POR, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.062237oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P325AIPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
