
Texas Instruments MSP430P337AIPJMR technical specifications.
| Package/Case | QFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P337AIPJMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
