16-bit ultra-low-power microcontroller featuring 32KB OTP ROM and 1KB RAM. This industrial-grade MCU operates from 2.7V to 5.5V, with a maximum clock frequency of 3.8MHz. Includes a USART, hardware multiplier, and support for up to 120 LCD segments. Housed in a 100-pin QFP package, it offers 40 I/O lines and includes PWM channels and an ADC.
Texas Instruments MSP430P337IPJM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 3.8 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430P337IPJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.