32-bit Arm Cortex-M4F microcontroller featuring a 120 MHz clock speed and 1MB Flash memory with 256KB RAM. This RISC microcontroller offers 140 I/O lines, Ethernet, CAN, and TFT LCD support. Operating across an industrial temperature range of -40°C to 105°C, it utilizes a 212-terminal S-PBGA package. Key peripherals include PWM channels, ADC, and DMA channels.
Texas Instruments MSP432E411YTZADR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 212 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 144.6 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432E411YTZADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.