
Ultra-low-power 32-bit Arm Cortex-M4F microcontroller featuring a precision ADC and 128kB Flash with 32kB RAM. Operating at a maximum clock frequency of 48MHz, this RISC microcontroller offers 84 I/O lines and supports a supply voltage range of 1.62V to 3.7V. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 100-terminal S-PQFP-G100 package with dimensions of 14mm x 14mm. Includes PWM channels and DMA channels for enhanced functionality.
Texas Instruments MSP432P401MIPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401MIPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.