32-bit Arm Cortex-M4F microcontroller featuring ultra-low power consumption. Operates at a maximum clock frequency of 48 MHz with 128KB of Flash memory and 32KB of RAM. Includes a precision Analog-to-Digital Converter (ADC) and 48 I/O lines. Packaged in a 64-VQFN (S-PQCC-N64) with dimensions of 9x9mm, suitable for industrial temperature ranges from -40°C to 85°C. Supports supply voltages from 1.62V to 3.7V.
Sign in to ask questions about the Texas Instruments MSP432P401MIRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP432P401MIRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401MIRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.