32-bit Arm Cortex-M4F microcontroller featuring ultra-low power consumption. Operates at a maximum clock frequency of 48 MHz with 128 kB of Flash memory and 32 kB of RAM. Includes a precision Analog-to-Digital Converter (ADC) and 64 I/O lines. Designed for industrial temperature ranges from -40°C to 85°C, housed in an 80-terminal S-PBGA package. Supports a supply voltage range of 1.62 V to 3.7 V.
Sign in to ask questions about the Texas Instruments MSP432P401MIZXHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP432P401MIZXHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401MIZXHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.