32-bit Arm Cortex-M4F microcontroller featuring 128kB Flash and 32kB RAM. Operates at a maximum clock frequency of 48MHz with 64 I/O lines. Supports a supply voltage range of 1.62V to 3.7V, with a nominal voltage of 3V. Industrial temperature grade from -40°C to 85°C. Housed in an 80-terminal S-PBGA-B80 package with dimensions of 5x5mm. Includes precision ADC and DMA channels.
Sign in to ask questions about the Texas Instruments MSP432P401MIZXHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP432P401MIZXHT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401MIZXHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.