
32-bit Arm Cortex-M4F microcontroller featuring a 48MHz clock speed and 256KB Flash memory. This RISC microcontroller offers 64KB RAM and 48 I/O lines, with integrated PWM channels, ADC, and DMA. Operating across an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 1.62V to 3.7V. The component is housed in a 64-terminal, 9x9mm QUAD JEDEC S-PQCC-N64 package.
Sign in to ask questions about the Texas Instruments MSP432P401RIRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP432P401RIRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401RIRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.