Ultra-low-power 32-bit Arm Cortex-M4F microcontroller featuring a precision ADC and 64 I/O lines. Operates at a maximum clock frequency of 48 MHz with 256KB of FLASH and 64KB of RAM. Industrial temperature grade, supporting a supply voltage range of 1.62V to 3.7V. Packaged in an 80-terminal S-PBGA with dimensions of 5mm x 5mm. Includes PWM channels and DMA channels.
Sign in to ask questions about the Texas Instruments MSP432P401RIZXHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP432P401RIZXHT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP432P401RIZXHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.