The Texas Instruments MSP53C392NI2D is a commercial temperature 16-pin DIP audio IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 3.3 to 6.5 volts and is available in a 16-pin DIP package with a width of 7.62 millimeters and a length of 19.305 millimeters.
Texas Instruments MSP53C392NI2D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP53C392NI2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.