
Multiple Function Sensor Development Tools Multi-Cal-Slave Circuit Board
Sign in to ask questions about the Texas Instruments MULTI-CAL-SLAVEKIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MULTI-CAL-SLAVEKIT technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Barometric Pressure, Temperature |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MULTI-CAL-SLAVEKIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
