
The MUX507IDWR is a dual 2-channel multiplexer from Texas Instruments, featuring a 28-pin SOIC package and an automotive temperature grade. It operates within a supply voltage range of 5 to 18 volts and can handle input voltages from -5 to 18 volts. The device is designed to withstand temperatures as high as 125 degrees Celsius and as low as -40 degrees Celsius. The MUX507IDWR is a logic IC, specifically a multiplexer and demultiplexer, suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments MUX507IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MUX507IDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX507IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.