
Precision analog multiplexer featuring 2 channels and an 8:1 configuration. Operates with a supply voltage range of 5V to 18V, with a nominal of 15V, and a negative supply voltage nominal of -15V. Supports input voltages from -5V to 18V. This 28-terminal device, housed in a 28-TSSOP (R-PDSO-G28) package measuring 4.4mm width and 9.7mm length, offers a 1-pA leakage current and a 36V signal handling capability. Designed for automotive temperature grades, it functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments MUX507IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MUX507IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX507IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.