
8:1 analog multiplexer, 1-channel, featuring 9.4-pF capacitance and a 36-V signal handling capability. This integrated circuit operates across an automotive temperature range of -40°C to 125°C. It is housed in a 16-terminal, dual-position TSSOP package with a JEDEC code of R-PDSO-G16, measuring 4.4mm in width and 5mm in length. The device supports a nominal supply voltage of 15V, with a maximum of 18V and a minimum of 5V, and can handle input voltages from -5V to 18V.
Sign in to ask questions about the Texas Instruments MUX508IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MUX508IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX508IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.