The MUX509IPW is a 16-channel 4:1 multiplexer from Texas Instruments, operating over a supply voltage range of 5V to 18V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G16. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TSSOP-16 package with a width of 4.4mm and a length of 5mm.
Sign in to ask questions about the Texas Instruments MUX509IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MUX509IPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX509IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.