
The MUX509IPWR is a 16-channel 4-input 1-function automotive multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-16. The device has a nominal supply voltage of 15V and a maximum supply voltage of 18V. It can handle input voltages up to 18V and as low as -5V. The multiplexer is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments MUX509IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MUX509IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | -5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX509IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.