
Single timer IC, surface mountable in an 8-pin SOIC package. Features a 100kHz frequency, operating voltage range of 4.5V to 16V, and output current capabilities of 200mA (low) and -200mA (high). Operates across a temperature range of -40°C to 105°C with a propagation delay of 300ns. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NA555DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 1.58mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA555DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
