
Single timer IC, operating from 4.5V to 16V, featuring a 500kHz frequency capability. This component offers 200mA output current (both high and low level) and operates across a temperature range of -40°C to 105°C. Packaged in an 8-pin PDIP for through-hole mounting, it is RoHS compliant and supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NA555P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA555P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
