
The NA556D is a dual clock generator IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a high level output current of -200mA and a low level output current of 200mA. The device is RoHS compliant and lead free, with a packaging option of rail/Tube in quantities of 50. The NA556D is suitable for surface mount applications and has a quiescent current of 30mA.
Texas Instruments NA556D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA556D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.