
The NA556DRG4 is a dual timer IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 105°C and can be supplied with a voltage between 4.5V and 16V. The device features two timers/counters and has a maximum supply current of 20mA. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments NA556DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NA556 |
| Supply Current | 4mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA556DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.