
Texas Instruments NA556N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NA556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
