The NA556NE4 is a dual timer IC from Texas Instruments, featuring two channels with a supply voltage range of 4.5 to 16V. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 16V. The device is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations and has a quiescent current of 30mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NA556 |
| Supply Current | 4mA |
| Weight | 0.032734oz |
| RoHS | Compliant |