Hc/uh Series, 1-INPUT Invert Gate, PDSO5, Thermally Enhanced, Plastic, SOT-23, 5 Pin
Texas Instruments NC7S14M5X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 2.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
No datasheet is available for this part.