Small Signal Field-Effect Transistor, 5.3A, 30V, 1-Element, P-Channel, MOSFET
Checking distributor stock and pricing after the page loads.
Texas Instruments NDS9435A technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 30V |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |