
Dual-channel, general-purpose operational amplifier with a 10MHz bandwidth and 9V/µs slew rate. Features low 6nV/√Hz input noise and 100dB voltage gain. Operates from ±5V to ±15V dual supply, with a typical supply current of 8mA. Packaged in an 8-SOIC case, this lead-free component offers 38mA output current per channel and a 70dB CMRR.
Texas Instruments NE5532AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.58mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
