
Dual operational amplifier featuring a 10MHz bandwidth and 500µV input offset voltage. This general-purpose op-amp offers a 100dB voltage gain and a 9V/µs slew rate. Designed for dual supply operation from 5V to 15V, it provides 38mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments NE5532ADG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
