
DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE5532APS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532APS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
