
Dual-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 100dB voltage gain. This low-noise audio op amp offers 6nV/√Hz input noise and a 9V/µs slew rate. Designed for audio applications, it operates from a 5V to 15V dual supply and delivers 38mA output current per channel. Packaged in an 8-SO (SOP) format, this RoHS compliant, lead-free component is suitable for operation between 0°C and 70°C.
Texas Instruments NE5532APSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 2mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532APSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
