
Dual low-noise operational amplifier featuring a 10MHz gain bandwidth product and 9V/µs slew rate. This general-purpose amplifier offers 2 channels with a voltage gain of 100dB and a maximum output current of 38mA per channel. Operating from a dual supply voltage range of ±5V to ±15V, it boasts a common mode rejection ratio of 70dB and an input offset voltage of 500µV. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, this lead-free and RoHS compliant component is supplied in a tube.
Texas Instruments NE5532D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.58mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
