The NE5532PSE4 is an 8-channel dual operational amplifier from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 22V and a nominal supply voltage of 15V. It features a slew rate of 9V/us and a common-mode reject ratio of 100 dB. The amplifier has a unity gain bandwidth of 10 kHz and a maximum input offset voltage of 5 mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE5532PSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments NE5532PSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments NE5532PSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.