
Dual-channel, low-noise operational amplifier with a 10MHz bandwidth and 9V/µs slew rate. Features a 26V output swing, 100dB voltage gain, and 70dB common mode rejection ratio. Designed for general-purpose audio applications, this bipolar IC operates from a 5V to 15V dual supply and is housed in a lead-free, RoHS-compliant 8-SO package. Maximum operating temperature is 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE5532PSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 2mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Voltage Gain | 100dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532PSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
