
Dual low-noise, high-speed operational amplifier featuring a 10MHz bandwidth and 9V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and operates from a 5V to 15V dual supply. With 200nA input bias current and 500µV input offset voltage, it provides 70dB common mode rejection. Packaged in an 8-SO surface mount configuration, this lead-free and RoHS compliant component is ideal for audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE5532PSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments NE5532PSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5532PSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
