Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 100dB voltage gain. This bipolar IC offers a 500µV input offset voltage and a 1.5µA input bias current. It operates with dual supply voltages from 5V to 15V, drawing 4mA of supply current. The amplifier delivers 38mA output current per channel and boasts a 13V/µs slew rate. Packaged in an 8-pin SOIC (PDSO8) with a 70dB common mode rejection ratio, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments NE5534DE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5534DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.