
Single-channel, general-purpose operational amplifier with a 10MHz bandwidth and 13V/µs slew rate. Features a 500µV maximum input offset voltage and 500nA input bias current. Operates from ±5V to ±15V dual supply voltages, with a typical operating supply current of 4mA and 38mA output current per channel. Packaged in a green, lead-free, RoHS compliant PDSO8 (SOP-8) surface-mount plastic package.
Texas Instruments NE5534PSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5534PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
