
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 100dB voltage gain. This bipolar IC offers a 500µV maximum input offset voltage and a 70dB common mode rejection ratio. Designed for surface mounting in a green, plastic SOP-8 package, it operates from ±5V to ±15V dual supply voltages. Key specifications include a 13V/µs slew rate and 38mA output current.
Texas Instruments NE5534PSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE5534PSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
