
Standard Timer Single 0°C 70°C 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE555D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments NE555D technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Frequency | 100kHz |
| Height | 1.58mm |
| High Level Output Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | -200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.