
The NE555DE4 is a single-channel 100kHz timer IC from Texas Instruments. It features a high level output current of -200mA and a low level output current of 200mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 16V. The NE555DE4 is packaged in a lead-free SOIC-8 package and is RoHS compliant.
Texas Instruments NE555DE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
