
Single channel timer IC, operating from 4.5V to 16V, with a frequency range up to 100kHz. Features include 200mA output current capability (both high and low level) and a maximum operating temperature of 70°C. This surface mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. It is RoHS compliant and supplied on tape and reel.
Texas Instruments NE555DR technical specifications.
| Package/Case | SOIC |
| Forward Current | 1A |
| Frequency | 100kHz |
| Height | 1.58mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
