Texas Instruments NE555DRG3 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Number of Timers/Counters | 1 |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555DRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.