Integrated Circuit Timer astable, monostable, RC clock; 500kHz; 4.5-16V; 0+70 deg.C; THT; DIP8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 3mA |
| Output Current | 200mA |
| RoHS | Not Compliant |