
Single timer IC, operating from 4.5V to 16V, features a 2mA supply current and provides 200mA high-level and -200mA low-level output current. This PDIP package component operates between 0°C and 70°C, offering a robust solution for timing and oscillation applications. RoHS compliant and lead-free, it comes in an 8-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE555P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 200mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | -200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NE555 |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Texas Instruments NE555P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
