
Single precision timer IC, featuring one timer/counter and one output. Operates with a supply voltage range of 4.5V to 16V and a frequency up to 100kHz. Offers high level output current of -200mA and low level output current of 200mA. Packaged in an 8-PDIP through-hole mount, with dimensions of 9.81mm length, 6.35mm width, and 5.08mm height. Suitable for operation between 0°C and 70°C, this RoHS compliant component is lead-free.
Texas Instruments NE555PE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 5.08mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
